1MΩ, Through Hole Trimmer Potentiometer 0.2W Top Adjust TE Connectivity, 416

Subtotal (1 pack of 10 units)*

£1.69

(exc. VAT)

£2.03

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
Per Pack*
10 +£0.169£1.69

*price indicative

Packaging Options:
RS Stock No.:
652-4271
Mfr. Part No.:
416PA105M
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Maximum Resistance

1MΩ

Mounting Type

Through Hole

Number of Turns

1

Orientation

Top Adjust

Power Rating

0.2W

Series

416

Termination Style

Pin

Tolerance

±20%

Temperature Coefficient

±250ppm/°C

Length

6.8mm

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

+100°C

Related links