5 kΩ, Through Hole Trimmer Potentiometer, Solder Pin 0.5 W Top Adjust Bourns, 3339
- RS Stock No.:
- 939-231
- Mfr. Part No.:
- 3339P-1-502LF
- Brand:
- Bourns
Get a bulk buy discount
Add 20 more to save 18%
View bulk pricing optionsSubtotal (1 bag of 2 units)*
£8.46
(exc. VAT)
£10.16
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 01 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Bag* | Saving |
|---|---|---|---|
| 2 - 18 | £4.23 | £8.46 | - |
| 20 - 98 | £3.43 | £6.86 | 18% |
| 100 - 198 | £2.625 | £5.25 | 37% |
| 200 + | £2.095 | £4.19 | 50% |
*price indicative
- RS Stock No.:
- 939-231
- Mfr. Part No.:
- 3339P-1-502LF
- Brand:
- Bourns
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bourns | |
| Product Type | Trimmer Potentiometer | |
| Maximum Resistance | 5kΩ | |
| Mount Type | Through Hole | |
| Number of Turns | 4 | |
| Packaging | Tube | |
| Orientation | Top Adjust | |
| Power Rating | 0.5W | |
| Series | 3339 | |
| Termination Style | Solder Pin | |
| Automotive Standard | No | |
| Tolerance ± | 10% | |
| Temperature Coefficient | ±100 ppm/°C | |
| Minimum Operating Temperature | -55°C | |
| Pin Count | 3 | |
| Length | 7.62mm | |
| Maximum Voltage | 300V | |
| Maximum Operating Temperature | 150°C | |
| Diameter | 7.62mm | |
| Standards/Approvals | RoHS | |
| Height | 6.35mm | |
| Mechanical Rotation | 200Cycles | |
| Element Material | Cermet | |
| Select all | ||
|---|---|---|
Brand Bourns | ||
Product Type Trimmer Potentiometer | ||
Maximum Resistance 5kΩ | ||
Mount Type Through Hole | ||
Number of Turns 4 | ||
Packaging Tube | ||
Orientation Top Adjust | ||
Power Rating 0.5W | ||
Series 3339 | ||
Termination Style Solder Pin | ||
Automotive Standard No | ||
Tolerance ± 10% | ||
Temperature Coefficient ±100 ppm/°C | ||
Minimum Operating Temperature -55°C | ||
Pin Count 3 | ||
Length 7.62mm | ||
Maximum Voltage 300V | ||
Maximum Operating Temperature 150°C | ||
Diameter 7.62mm | ||
Standards/Approvals RoHS | ||
Height 6.35mm | ||
Mechanical Rotation 200Cycles | ||
Element Material Cermet | ||
- COO (Country of Origin):
- CR
The Bourns Trimming potentiometer offers exceptional adjustability in a Compact design, optimising performance in trimmer applications. Its unique planetary drive mechanism ensures accurate wiper settings in a multiturn configuration.
Four-turn design provides precise resistance adjustment
Top and side adjust styles accommodate diverse installation needs
Features high insulation resistance of 1,000 megohms minimum
Constructed to be RoHS compliant with environmentally friendly materials
Rugged build allows for reliable performance in industrial settings
Related links
- 1 kΩ Solder Pin 0.5 W Top Adjust Bourns, 3339
- 100000 Ω Solder Pin 0.5 W Vertical Bourns, 3339
- 50000 Ω Solder Pin 0.5 W Vertical Bourns, 3339
- 20000 Ω Solder Pin 0.5 W Vertical Bourns, 3339
- 10 kΩ Pin 0.5 W Top Adjust Bourns, 3339
- 100 Ω Pin 0.5 W Top Adjust Bourns, 3339
- 10 kΩ Solder Pin 0.5 W Top Adjust Bourns, 3339
- 5 kΩ Solder Pin 0.5 W Side Adjust Bourns, 3296
