50000 Ω, Through Hole Trimmer Potentiometer, Solder Pin 0.5 W Vertical Bourns, 3339

Get a bulk buy discount

Add 20 more to save £16.00

View bulk pricing options

Subtotal (1 bag of 2 units)*

£8.46

(exc. VAT)

£10.16

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 01 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Bag*
Saving
2 - 18£4.23£8.46-
20 - 98£3.43£6.86£16.00
100 - 198£2.625£5.25£160.50
200 +£2.095£4.19£427.00

*price indicative

Packaging Options:
RS Stock No.:
939-133
Mfr. Part No.:
3339P-1-503LF
Brand:
Bourns
Find similar products by selecting one or more attributes.
Select all

Brand

Bourns

Maximum Resistance

50000Ω

Product Type

Trimmer Potentiometer

Mount Type

Through Hole

Number of Turns

4

Packaging

Tube

Orientation

Vertical

Power Rating

0.5W

Series

3339

Termination Style

Solder Pin

Automotive Standard

No

Tolerance ±

10%

Temperature Coefficient

±100 ppm/°C

Minimum Operating Temperature

-55°C

Pin Count

3

Maximum Voltage

300V

Maximum Operating Temperature

150°C

Length

6.35mm

Diameter

7.62mm

Standards/Approvals

RoHS

Mechanical Rotation

200Cycles

COO (Country of Origin):
CR
The Bourns Electronics trimpot is a precision adjustable resistor designed for efficient wiper setting within a compact, multi-turn format, enabling fine-tuning in diverse applications with ease.

Unique planetary drive enables precise multiturn adjustments in a single-turn size

Available in TOP and side adjustment styles for versatile installation

RoHS compliant variant ensures adherence to environmental standards

Resistance tolerance of ±10%, with tighter options available

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy