5000 Ω, Through Hole Trimmer Potentiometer, Solder Pin 0.25 W Vertical Bourns, 3266
- RS Stock No.:
- 939-181
- Mfr. Part No.:
- 3266Y-1-502LF
- Brand:
- Bourns
Get a bulk buy discount
Add 25 more to save 2%
View bulk pricing optionsSubtotal (1 bag of 5 units)*
£11.44
(exc. VAT)
£13.73
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 03 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Bag* | Saving |
|---|---|---|---|
| 5 - 20 | £2.288 | £11.44 | - |
| 25 + | £2.22 | £11.10 | 2% |
*price indicative
- RS Stock No.:
- 939-181
- Mfr. Part No.:
- 3266Y-1-502LF
- Brand:
- Bourns
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bourns | |
| Product Type | Trimmer Potentiometer | |
| Maximum Resistance | 5000Ω | |
| Mount Type | Through Hole | |
| Number of Turns | 12 | |
| Packaging | Tube | |
| Orientation | Vertical | |
| Power Rating | 0.25W | |
| Series | 3266 | |
| Automotive Standard | No | |
| Termination Style | Solder Pin | |
| Tolerance ± | 10% | |
| Temperature Coefficient | ±100 ppm/°C | |
| Pin Count | 3 | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 125°C | |
| Length | 7.24mm | |
| Maximum Voltage | 300V | |
| Height | 6.71mm | |
| Depth | 4.5mm | |
| Standards/Approvals | RoHS | |
| Mechanical Rotation | 200Cycles | |
| Select all | ||
|---|---|---|
Brand Bourns | ||
Product Type Trimmer Potentiometer | ||
Maximum Resistance 5000Ω | ||
Mount Type Through Hole | ||
Number of Turns 12 | ||
Packaging Tube | ||
Orientation Vertical | ||
Power Rating 0.25W | ||
Series 3266 | ||
Automotive Standard No | ||
Termination Style Solder Pin | ||
Tolerance ± 10% | ||
Temperature Coefficient ±100 ppm/°C | ||
Pin Count 3 | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 125°C | ||
Length 7.24mm | ||
Maximum Voltage 300V | ||
Height 6.71mm | ||
Depth 4.5mm | ||
Standards/Approvals RoHS | ||
Mechanical Rotation 200Cycles | ||
- COO (Country of Origin):
- CR
The Bourns Trimming potentiometer designed for various electronic applications, effectively managing resistive values for fine-tuning circuits and optimising performance in diverse settings.
Multiturn construction ensures precise adjustments for high-resolution performance
Cermet material provides durability and reliability in demanding industrial environments
Seal design allows thorough cleaning procedures without compromising functionality
RoHS compliant version supports environmentally responsible electronics manufacturing
Infinite resolution facilitates accurate voltage division with minimal loss
Related links
- 50000 Ω Solder Pin 0.25 W Vertical Bourns, 3266
- 10000 Ω Solder Plated 0.25 W Top Adjust Bourns, 3266
- 1000 Ω Solder Pin 0.25 W Vertical Bourns, 3266
- 100000 Ω Solder Pin 0.25 W Vertical Bourns, 3266
- 10 Ω Solder Pin 0.25 W Vertical Bourns, 3266
- 5 kΩ Pin 0.25 W Side Adjust Bourns, 3266
- 5 kΩ Pin 0.25 W Top Adjust Bourns, 3266
- 5 kΩ Solder Pin 0.25 W Top Adjust Bourns, 3269
