1000 Ω, Through Hole Trimmer Potentiometer, Solder Pin 0.25 W Vertical Bourns, 3266
- RS Stock No.:
- 939-105
- Mfr. Part No.:
- 3266P-1-102LF
- Brand:
- Bourns
Bulk discount available
View bulk pricing optionsSubtotal (1 bag of 5 units)*
£11.44
(exc. VAT)
£13.73
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 23 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Bag* |
|---|---|---|
| 5 - 20 | £2.288 | £11.44 |
| 25 + | £2.22 | £11.10 |
*price indicative
- RS Stock No.:
- 939-105
- Mfr. Part No.:
- 3266P-1-102LF
- Brand:
- Bourns
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bourns | |
| Maximum Resistance | 1000Ω | |
| Product Type | Trimmer Potentiometer | |
| Mount Type | Through Hole | |
| Number of Turns | 12 | |
| Orientation | Vertical | |
| Packaging | Tube | |
| Power Rating | 0.25W | |
| Series | 3266 | |
| Termination Style | Solder Pin | |
| Automotive Standard | No | |
| Tolerance ± | 10% | |
| Temperature Coefficient | ±100 ppm/°C | |
| Pin Count | 3 | |
| Minimum Operating Temperature | -55°C | |
| Length | 6.78mm | |
| Maximum Operating Temperature | 125°C | |
| Maximum Voltage | 300V | |
| Height | 5.08mm | |
| Depth | 4.5mm | |
| Standards/Approvals | RoHS | |
| Mechanical Rotation | 200Cycles | |
| Select all | ||
|---|---|---|
Brand Bourns | ||
Maximum Resistance 1000Ω | ||
Product Type Trimmer Potentiometer | ||
Mount Type Through Hole | ||
Number of Turns 12 | ||
Orientation Vertical | ||
Packaging Tube | ||
Power Rating 0.25W | ||
Series 3266 | ||
Termination Style Solder Pin | ||
Automotive Standard No | ||
Tolerance ± 10% | ||
Temperature Coefficient ±100 ppm/°C | ||
Pin Count 3 | ||
Minimum Operating Temperature -55°C | ||
Length 6.78mm | ||
Maximum Operating Temperature 125°C | ||
Maximum Voltage 300V | ||
Height 5.08mm | ||
Depth 4.5mm | ||
Standards/Approvals RoHS | ||
Mechanical Rotation 200Cycles | ||
- COO (Country of Origin):
- CR
The Bourns Precision trimmer component designed for precise adjustments and optimal performance in electronic applications. This product is essential for applications requiring accurate resistance regulation.
Multiturn design allows for precise adjustment
Cermet construction ensures durability and reliability
Sealed design provides protection against moisture and contaminants
RoHS compliant version available to meet environmental standards
Tape and reel packaging simplifies automated assembly
Related links
- 100000 Ω Solder Pin 0.25 W Vertical Bourns, 3266
- 5000 Ω Solder Pin 0.25 W Vertical Bourns, 3266
- 10 Ω Solder Pin 0.25 W Vertical Bourns, 3266
- 50000 Ω Solder Pin 0.25 W Vertical Bourns, 3266
- 1000 Ω Solder Pin 0.5 W Vertical Bourns, 3299
- 50 Ω Solder Plated 0.25 W Bourns, 3266
- 5 kΩ Pin 0.25 W Side Adjust Bourns, 3266
- 1 kΩ Pin 0.25 W Top Adjust Bourns, 3266
