50 Ω, Surface Trimmer Potentiometer, Solder Plated 0.25 W Bourns, 3266

Bulk discount available
View bulk pricing options

Subtotal (1 bag of 2 units)*

£4.50

(exc. VAT)

£5.40

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 192 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Bag*
2 - 18£2.25£4.50
20 - 98£2.185£4.37
100 - 198£2.12£4.24
200 +£1.82£3.64

*price indicative

Packaging Options:
RS Stock No.:
445-912
Mfr. Part No.:
3266P-1-103LF
Brand:
Bourns
Find similar products by selecting one or more attributes.
Select all

Brand

Bourns

Maximum Resistance

50Ω

Product Type

Trimmer Potentiometer

Mount Type

Surface

Number of Turns

12

Packaging

Tube

Power Rating

0.25W

Series

3266

Automotive Standard

No

Termination Style

Solder Plated

Tolerance ±

10%

Temperature Coefficient

100 ppm/°C

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

125°C

Maximum Voltage

300V

Standards/Approvals

RoHS

Mechanical Rotation

200Cycles

Element Material

Cermet

COO (Country of Origin):
CR
The Bourns 1/4 inch Square single turn cermet trimpot designed for precise adjustments in electronic circuits. It features an open-frame construction suitable for industrial applications, ensuring durability and reliability. The trimpot is compatible with through-hole mounting processes, making it ideal for manual and automated assembly lines. Its cross-slot adjustment options and horizontal and vertical mounting styles provide flexibility for various mounting orientations.

Tape and reel packaging available

RoHS compliant

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy