10000 Ω, Surface Trimmer Potentiometer, Solder Plated 0.5 W Top Adjust Bourns, 3362
- RS Stock No.:
- 445-930
- Mfr. Part No.:
- 3362F-1-103LF
- Brand:
- Bourns
Bulk discount available
View bulk pricing optionsSubtotal (1 bag of 2 units)*
£3.29
(exc. VAT)
£3.95
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 136 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Bag* |
|---|---|---|
| 2 - 18 | £1.645 | £3.29 |
| 20 - 48 | £1.595 | £3.19 |
| 50 - 198 | £1.565 | £3.13 |
| 200 - 998 | £1.335 | £2.67 |
| 1000 + | £1.25 | £2.50 |
*price indicative
- RS Stock No.:
- 445-930
- Mfr. Part No.:
- 3362F-1-103LF
- Brand:
- Bourns
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bourns | |
| Product Type | Trimmer Potentiometer | |
| Maximum Resistance | 10000Ω | |
| Mount Type | Surface | |
| Number of Turns | 1 | |
| Packaging | Tube | |
| Orientation | Top Adjust | |
| Power Rating | 0.5W | |
| Series | 3362 | |
| Automotive Standard | No | |
| Termination Style | Solder Plated | |
| Tolerance ± | 10% | |
| Temperature Coefficient | ±100 ppm/°C | |
| Minimum Operating Temperature | -55°C | |
| Pin Count | 3 | |
| Shaft Diameter | 3.53mm | |
| Shaft Length | 5.46mm | |
| Maximum Voltage | 300V | |
| Maximum Operating Temperature | 125°C | |
| Length | 7mm | |
| Height | 7mm | |
| Depth | 4mm | |
| Standards/Approvals | RoHS, UL 94V-0 | |
| Mechanical Rotation | 270° | |
| Element Material | Cermet | |
| Select all | ||
|---|---|---|
Brand Bourns | ||
Product Type Trimmer Potentiometer | ||
Maximum Resistance 10000Ω | ||
Mount Type Surface | ||
Number of Turns 1 | ||
Packaging Tube | ||
Orientation Top Adjust | ||
Power Rating 0.5W | ||
Series 3362 | ||
Automotive Standard No | ||
Termination Style Solder Plated | ||
Tolerance ± 10% | ||
Temperature Coefficient ±100 ppm/°C | ||
Minimum Operating Temperature -55°C | ||
Pin Count 3 | ||
Shaft Diameter 3.53mm | ||
Shaft Length 5.46mm | ||
Maximum Voltage 300V | ||
Maximum Operating Temperature 125°C | ||
Length 7mm | ||
Height 7mm | ||
Depth 4mm | ||
Standards/Approvals RoHS, UL 94V-0 | ||
Mechanical Rotation 270° | ||
Element Material Cermet | ||
- COO (Country of Origin):
- CR
The Bourns 1/4 inch square single-turn cermet trimmer potentiometer designed for precise adjustments in electronic circuits. It features a top-adjust style with a 240° nominal adjustment angle, providing infinite resolution for fine-tuning applications. The trimpot is sealed to withstand harsh environments and immersion cleaning processes, ensuring durability in demanding conditions. Its rotor is designed for automatic machine adjust interfaces, facilitating automated calibration and adjustment processes.
RoHS compliant
Tape and reel packaging available
Miniature package
Related links
- 10000 Ω Solder Plated 0.5 W Side Adjust Bourns, 3362
- 10000 Ω 3362
- 100000 Ω Solder Plated 0.5 W Top Adjust Bourns, 3362
- 1000 Ω Solder Plated 0.5 W Top Adjust Bourns, 3362
- 10000 Ω Solder Plated 0.25 W Top Adjust Bourns, 3266
- 10 kΩ 100% Tin Plated (Lf) 0.5 W Top Adjust Bourns, 3362
- 10 kΩ Pin 0.5 W Top Adjust Bourns, 3362
- 10 kΩ Pin 0.5 W Side Adjust Bourns, 3362
