10000 Ω, Through Hole Potentiometer, Through Hole 300 V Vertical Bourns, 3296
- RS Stock No.:
- 939-151
- Mfr. Part No.:
- 3296W-1-103RLF
- Brand:
- Bourns
Get a bulk buy discount
Add 20 more to save £9.90
View bulk pricing optionsSubtotal (1 tape of 2 units)*
£5.23
(exc. VAT)
£6.28
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 01 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tape* | Saving |
|---|---|---|---|
| 2 - 18 | £2.615 | £5.23 | - |
| 20 - 98 | £2.12 | £4.24 | £9.90 |
| 100 - 198 | £1.625 | £3.25 | £99.00 |
| 200 + | £1.295 | £2.59 | £264.00 |
*price indicative
- RS Stock No.:
- 939-151
- Mfr. Part No.:
- 3296W-1-103RLF
- Brand:
- Bourns
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bourns | |
| Maximum Resistance | 10000Ω | |
| Product Type | Potentiometer | |
| Mount Type | Through Hole | |
| Number of Turns | 25 | |
| Orientation | Vertical | |
| Packaging | Tape & Reel | |
| Power Rating | 300V | |
| Series | 3296 | |
| Automotive Standard | No | |
| Termination Style | Through Hole | |
| Tolerance ± | 10% | |
| Temperature Coefficient | ± 100 ppm/°C | |
| Pin Count | 3 | |
| Minimum Operating Temperature | -55°C | |
| Length | 10.03mm | |
| Maximum Operating Temperature | 125°C | |
| Height | 9.53mm | |
| Depth | 4.83mm | |
| Standards/Approvals | RoHS | |
| Mechanical Rotation | 200Cycles | |
| Select all | ||
|---|---|---|
Brand Bourns | ||
Maximum Resistance 10000Ω | ||
Product Type Potentiometer | ||
Mount Type Through Hole | ||
Number of Turns 25 | ||
Orientation Vertical | ||
Packaging Tape & Reel | ||
Power Rating 300V | ||
Series 3296 | ||
Automotive Standard No | ||
Termination Style Through Hole | ||
Tolerance ± 10% | ||
Temperature Coefficient ± 100 ppm/°C | ||
Pin Count 3 | ||
Minimum Operating Temperature -55°C | ||
Length 10.03mm | ||
Maximum Operating Temperature 125°C | ||
Height 9.53mm | ||
Depth 4.83mm | ||
Standards/Approvals RoHS | ||
Mechanical Rotation 200Cycles | ||
- COO (Country of Origin):
- CR
The Bourns Trimming potentiometer designed for precise resistance control in various electronic applications. It offers exceptional adjustability and reliability in performance, making it an Ideal choice for fine-tuning circuits.
Multiturn design provides enhanced adjustability for users
Electrical characteristics include a standard resistance range between 10 ohms and 2 megohms
Compact dimensions ensure ease of integration into diverse applications
Resistant to environmental factors, with a temperature range of -55 °C to +125 °C
Related links
- 5000 Ω Through Hole 300 V Vertical Bourns, 3296
- 50000 Ω Through Hole 300 V Vertical Bourns, 3296
- 2000 Ω Through Hole 300 V Vertical Bourns, 3296
- 500000 Ω Through Hole 300 V Vertical Bourns, 3296
- 50000 Ω Through Hole 300 V Vertical Bourns, 3362
- 5 kΩ Pin 0.5 W Top Adjust Bourns, 3296
- 200000 Ω SMD 300 V Vertical Bourns, 3314
- 50 Ω SMD 300 V Vertical Bourns, 3314
