500 Ω, Through Hole Potentiometer, Through Hole 0.5 W Vertical Bourns, PV36
- RS Stock No.:
- 939-141
- Mfr. Part No.:
- PV36X501C01B00
- Brand:
- Bourns
Bulk discount available
View bulk pricing optionsSubtotal (1 bag of 5 units)*
£9.83
(exc. VAT)
£11.80
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 25 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Bag* |
|---|---|---|
| 5 - 45 | £1.966 | £9.83 |
| 50 - 245 | £1.592 | £7.96 |
| 250 - 495 | £1.218 | £6.09 |
| 500 + | £0.972 | £4.86 |
*price indicative
- RS Stock No.:
- 939-141
- Mfr. Part No.:
- PV36X501C01B00
- Brand:
- Bourns
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bourns | |
| Product Type | Potentiometer | |
| Maximum Resistance | 500Ω | |
| Mount Type | Through Hole | |
| Number of Turns | 25 | |
| Orientation | Vertical | |
| Packaging | Tube | |
| Power Rating | 0.5W | |
| Series | PV36 | |
| Automotive Standard | No | |
| Termination Style | Through Hole | |
| Tolerance ± | 10% | |
| Temperature Coefficient | ± 100 ppm/°C | |
| Minimum Operating Temperature | -55°C | |
| Pin Count | 3 | |
| Maximum Operating Temperature | 125°C | |
| Length | 10.03mm | |
| Height | 9.53mm | |
| Standards/Approvals | RoHS | |
| Depth | 4.83mm | |
| Select all | ||
|---|---|---|
Brand Bourns | ||
Product Type Potentiometer | ||
Maximum Resistance 500Ω | ||
Mount Type Through Hole | ||
Number of Turns 25 | ||
Orientation Vertical | ||
Packaging Tube | ||
Power Rating 0.5W | ||
Series PV36 | ||
Automotive Standard No | ||
Termination Style Through Hole | ||
Tolerance ± 10% | ||
Temperature Coefficient ± 100 ppm/°C | ||
Minimum Operating Temperature -55°C | ||
Pin Count 3 | ||
Maximum Operating Temperature 125°C | ||
Length 10.03mm | ||
Height 9.53mm | ||
Standards/Approvals RoHS | ||
Depth 4.83mm | ||
- COO (Country of Origin):
- CR
The Bourns Multiturn trimming potentiometer offers precision adjustments for various electronic applications. Its robust design ensures reliability while providing easy integration into a range of circuit configurations.
Multiturn design allows for fine-tuning across a wide range of resistance values
Cermet construction provides durability and stability in performance
RoHS compliant, ensuring adherence to environmental regulations
Available in both TOP and side adjustment configurations for flexible installation
Schematic design facilitates straightforward PCB layout and integration
