500 Ω, Surface Mount Trimmer Potentiometer, SMD 0.15 W Vertical Bourns, TC33
- RS Stock No.:
- 939-114
- Mfr. Part No.:
- TC33X-1-501E
- Brand:
- Bourns
Get a bulk buy discount
Add 500 more to save £10.50
View bulk pricing optionsSubtotal (1 tape of 50 units)*
£8.80
(exc. VAT)
£10.55
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 05 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tape* | Saving |
|---|---|---|---|
| 50 - 450 | £0.176 | £8.80 | - |
| 500 - 2450 | £0.155 | £7.75 | £10.50 |
| 2500 - 4950 | £0.139 | £6.95 | £92.50 |
| 5000 + | £0.12 | £6.00 | £280.00 |
*price indicative
- RS Stock No.:
- 939-114
- Mfr. Part No.:
- TC33X-1-501E
- Brand:
- Bourns
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bourns | |
| Product Type | Trimmer Potentiometer | |
| Maximum Resistance | 500Ω | |
| Mount Type | Surface Mount | |
| Number of Turns | 1 | |
| Packaging | Embossed Tape | |
| Orientation | Vertical | |
| Power Rating | 0.15W | |
| Series | TC33 | |
| Automotive Standard | No | |
| Termination Style | SMD | |
| Tolerance ± | 25% | |
| Temperature Coefficient | ±250 ppm/°C | |
| Minimum Operating Temperature | -40°C | |
| Pin Count | 3 | |
| Maximum Voltage | 50V dc | |
| Maximum Operating Temperature | 100°C | |
| Length | 3.8mm | |
| Depth | 3.7mm | |
| Standards/Approvals | RoHS | |
| Height | 1.2mm | |
| Mechanical Rotation | 20Cycles | |
| Select all | ||
|---|---|---|
Brand Bourns | ||
Product Type Trimmer Potentiometer | ||
Maximum Resistance 500Ω | ||
Mount Type Surface Mount | ||
Number of Turns 1 | ||
Packaging Embossed Tape | ||
Orientation Vertical | ||
Power Rating 0.15W | ||
Series TC33 | ||
Automotive Standard No | ||
Termination Style SMD | ||
Tolerance ± 25% | ||
Temperature Coefficient ±250 ppm/°C | ||
Minimum Operating Temperature -40°C | ||
Pin Count 3 | ||
Maximum Voltage 50V dc | ||
Maximum Operating Temperature 100°C | ||
Length 3.8mm | ||
Depth 3.7mm | ||
Standards/Approvals RoHS | ||
Height 1.2mm | ||
Mechanical Rotation 20Cycles | ||
- COO (Country of Origin):
- CN
The Bourns Compact trimmer potentiometer designed for precise adjustments in electronic applications, fitting seamlessly into standard trimmer footprints.
Recommended for reflow soldering, enhancing assembly efficiency
Meets EIA/EIAJ standard trimmer footprint for easy integration
Offers a standard resistance range from 100 ohms to 1 megohm
RoHS compliant, supporting environmentally friendly practices
