20000 Ω, Surface Trimmer Potentiometer, Solder Plated 0.5 W Side Adjust Bourns, 3386
- RS Stock No.:
- 445-938
- Mfr. Part No.:
- 3386X-1-203LF
- Brand:
- Bourns
Bulk discount available
View bulk pricing optionsSubtotal (1 bag of 2 units)*
£2.29
(exc. VAT)
£2.75
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 94 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Bag* |
|---|---|---|
| 2 - 18 | £1.145 | £2.29 |
| 20 - 48 | £1.11 | £2.22 |
| 50 - 198 | £1.085 | £2.17 |
| 200 - 998 | £0.93 | £1.86 |
| 1000 + | £0.865 | £1.73 |
*price indicative
- RS Stock No.:
- 445-938
- Mfr. Part No.:
- 3386X-1-203LF
- Brand:
- Bourns
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bourns | |
| Product Type | Trimmer Potentiometer | |
| Maximum Resistance | 20000Ω | |
| Mount Type | Surface | |
| Number of Turns | 1 | |
| Orientation | Side Adjust | |
| Power Rating | 0.5W | |
| Series | 3386 | |
| Termination Style | Solder Plated | |
| Automotive Standard | No | |
| Tolerance ± | 10% | |
| Temperature Coefficient | ±100 ppm/°C | |
| Minimum Operating Temperature | -55°C | |
| Pin Count | 3 | |
| Maximum Operating Temperature | 125°C | |
| Length | 9.53mm | |
| Maximum Voltage | 300V | |
| Height | 5.97mm | |
| Standards/Approvals | meets EIA Specification 468, RoHS, UL 94V-0 | |
| Depth | 5.64mm | |
| Element Material | Cermet | |
| Mechanical Rotation | 280° | |
| Select all | ||
|---|---|---|
Brand Bourns | ||
Product Type Trimmer Potentiometer | ||
Maximum Resistance 20000Ω | ||
Mount Type Surface | ||
Number of Turns 1 | ||
Orientation Side Adjust | ||
Power Rating 0.5W | ||
Series 3386 | ||
Termination Style Solder Plated | ||
Automotive Standard No | ||
Tolerance ± 10% | ||
Temperature Coefficient ±100 ppm/°C | ||
Minimum Operating Temperature -55°C | ||
Pin Count 3 | ||
Maximum Operating Temperature 125°C | ||
Length 9.53mm | ||
Maximum Voltage 300V | ||
Height 5.97mm | ||
Standards/Approvals meets EIA Specification 468, RoHS, UL 94V-0 | ||
Depth 5.64mm | ||
Element Material Cermet | ||
Mechanical Rotation 280° | ||
- COO (Country of Origin):
- CR
The Bourns 3/8 inch square single turn cermet trimpot designed for precise adjustments in electronic circuits. It features a sealed construction suitable for industrial applications, ensuring durability and reliability. The trimpot is available in both TOP and side adjustment configurations, providing flexibility for various mounting orientations. Units can be pre-adjusted to clockwise, counter-clockwise, or a standard 50% position, facilitating easy integration into production processes. It is available on tape and reel for automated assembly and can be equipped with a knob for manual finger adjustments, offering versatility in handling.
Available with extended shaft
Available with cross slot rotor
RoHS compliant
Related links
- 5000 Ω Solder Plated 0.5 W Side Adjust Bourns, 3386
- 1000000 Ω Solder Plated 0.5 W Top Adjust Bourns, 3386
- 1.5 kΩ Solder Pin 0.5 W Side Adjust Bourns, 3386
- 100 Ω Solder Pin 0.5 W Side Adjust Bourns, 3386
- 500 Ω Solder Pin 0.5 W Side Adjust Bourns, 3386
- 5 Ω Solder Pin 0.5 W Side Adjust Bourns, 3386
- 50 Ω Solder Pin 0.5 W Side Adjust Bourns, 3386
- 250 kΩ Solder Pin 0.5 W Side Adjust Bourns, 3386
