500 Ω, Through Hole Trimmer Potentiometer, Solder Pin 0.5 W Side Adjust Bourns, 3386

Get a bulk buy discount

Add 50 more to save £11.00

View bulk pricing options

Subtotal (1 bag of 5 units)*

£5.81

(exc. VAT)

£6.97

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 16 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Bag*
Saving
5 - 45£1.162£5.81-
50 - 245£0.942£4.71£11.00
250 - 495£0.72£3.60£110.50
500 +£0.576£2.88£293.00

*price indicative

Packaging Options:
RS Stock No.:
939-224
Mfr. Part No.:
3386X-1-501LF
Brand:
Bourns
Find similar products by selecting one or more attributes.
Select all

Brand

Bourns

Product Type

Trimmer Potentiometer

Maximum Resistance

500Ω

Mount Type

Through Hole

Number of Turns

1

Packaging

Tube

Orientation

Side Adjust

Power Rating

0.5W

Series

3386

Automotive Standard

No

Termination Style

Solder Pin

Tolerance ±

10%

Temperature Coefficient

±100 ppm/°C

Minimum Operating Temperature

-55°C

Pin Count

3

Maximum Operating Temperature

125°C

Maximum Voltage

300V

Length

9.53mm

Standards/Approvals

RoHS

Height

9.53mm

Depth

4.83mm

Mechanical Rotation

200Cycles

Element Material

Cermet

COO (Country of Origin):
CR
The Bourns 3/8 inch Square Trimming Potentiometer is a single-turn, cermet-element component designed for robust industrial calibration within a fully sealed housing. It is available on tape and reel packaging to seamlessly support automated assembly lines. It also offers enhanced user flexibility by featuring an optional integrated knob, allowing for convenient and precise finger adjustment without requiring specialized tools.

RoHS compliant

Available with extended shaft

Available with cross-slot rotor

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy