50 kΩ, Surface Trimmer Potentiometer, Surface Mount 0.25 W Top Adjust Bourns, PVG5
- RS Stock No.:
- 445-902
- Mfr. Part No.:
- PVG5A503C03R00
- Brand:
- Bourns
Get a bulk buy discount
Add 20 more to save 2%
View bulk pricing optionsSubtotal (1 bag of 2 units)*
£5.15
(exc. VAT)
£6.18
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 42 unit(s) shipping from 09 November 2026
- Plus 500 unit(s) shipping from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Bag* | Saving |
|---|---|---|---|
| 2 - 18 | £2.575 | £5.15 | - |
| 20 - 98 | £2.50 | £5.00 | 2% |
| 100 - 198 | £2.425 | £4.85 | 5% |
| 200 + | £2.085 | £4.17 | 19% |
*price indicative
- RS Stock No.:
- 445-902
- Mfr. Part No.:
- PVG5A503C03R00
- Brand:
- Bourns
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bourns | |
| Maximum Resistance | 50kΩ | |
| Product Type | Trimmer Potentiometer | |
| Mount Type | Surface | |
| Number of Turns | 12 | |
| Orientation | Top Adjust | |
| Power Rating | 0.25W | |
| Series | PVG5 | |
| Termination Style | Surface Mount | |
| Automotive Standard | No | |
| Tolerance ± | 10% | |
| Temperature Coefficient | ±150 ppm/°C | |
| Minimum Operating Temperature | -55°C | |
| Pin Count | 3 | |
| Maximum Operating Temperature | 125°C | |
| Shaft Diameter | 2.4mm | |
| Length | 5mm | |
| Height | 5mm | |
| Standards/Approvals | RoHS | |
| Depth | 1.5mm | |
| Element Material | Cermet | |
| Mechanical Rotation | 12Cycles | |
| Select all | ||
|---|---|---|
Brand Bourns | ||
Maximum Resistance 50kΩ | ||
Product Type Trimmer Potentiometer | ||
Mount Type Surface | ||
Number of Turns 12 | ||
Orientation Top Adjust | ||
Power Rating 0.25W | ||
Series PVG5 | ||
Termination Style Surface Mount | ||
Automotive Standard No | ||
Tolerance ± 10% | ||
Temperature Coefficient ±150 ppm/°C | ||
Minimum Operating Temperature -55°C | ||
Pin Count 3 | ||
Maximum Operating Temperature 125°C | ||
Shaft Diameter 2.4mm | ||
Length 5mm | ||
Height 5mm | ||
Standards/Approvals RoHS | ||
Depth 1.5mm | ||
Element Material Cermet | ||
Mechanical Rotation 12Cycles | ||
- COO (Country of Origin):
- CR
The Bourns PVG5 Series Trimmer potentiometer is a range of sealed, surface-mount, multiturn trimmer potentiometers designed for precise adjustments in Compact electronic applications. These potentiometers feature a cermet element and offer 10 to 12 turns, providing fine-tuned settings over multiple rotations. They are available in both TOP and side adjustment configurations and can be pre-adjusted to clockwise, counter-clockwise, or a standard 50% position.
RoHS compliant
Available in both TOP and side adjustment
Related links
- 500 Ω Surface Mount 0.25 W Top Adjust Bourns, PVG5
- 1 kΩ J-Hook 0.25 W Top Adjust Bourns, PVG5
- 100 kΩ J-Hook 0.25 W Top Adjust Bourns, PVG5
- 200 kΩ PVG5
- 200 Ω SMD 0.25 W Top Adjust Bourns, PVG5
- 10 kΩ J-Hook 0.25 W Top Adjust Bourns, PVG5
- 5 kΩ J-Hook 0.25 W Top Adjust Bourns, PVG5
- 10 kΩ J-Hook 0.25 W Side Adjust Bourns, PVG5
