Littelfuse Through Hole, 3-pin, TRIAC, 600V, Gate Trigger 1.3V
- RS Stock No.:
- 878-1766
- Mfr. Part No.:
- L601E3
- Brand:
- Littelfuse
Stock information currently inaccessible
- RS Stock No.:
- 878-1766
- Mfr. Part No.:
- L601E3
- Brand:
- Littelfuse
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Littelfuse | |
| Rated Average On-State Current | 1A | |
| Mounting Type | Through Hole | |
| Package Type | TO-92 | |
| Maximum Gate Trigger Current | 3mA | |
| Repetitive Peak Reverse Voltage | 600V | |
| Surge Current Rating | 20A | |
| Pin Count | 3 | |
| Maximum Gate Trigger Voltage | 1.3V | |
| Maximum Holding Current | 5mA | |
| Dimensions | 4.73 x 3.68 x 4.98mm | |
| Length | 4.73mm | |
| Width | 3.68mm | |
| Height | 4.98mm | |
| Minimum Operating Temperature | -65 °C | |
| Repetitive Peak Off-State Current | 0.1mA | |
| Peak On-State Voltage | 1.6V | |
| Maximum Operating Temperature | +110 °C | |
| Select all | ||
|---|---|---|
Brand Littelfuse | ||
Rated Average On-State Current 1A | ||
Mounting Type Through Hole | ||
Package Type TO-92 | ||
Maximum Gate Trigger Current 3mA | ||
Repetitive Peak Reverse Voltage 600V | ||
Surge Current Rating 20A | ||
Pin Count 3 | ||
Maximum Gate Trigger Voltage 1.3V | ||
Maximum Holding Current 5mA | ||
Dimensions 4.73 x 3.68 x 4.98mm | ||
Length 4.73mm | ||
Width 3.68mm | ||
Height 4.98mm | ||
Minimum Operating Temperature -65 °C | ||
Repetitive Peak Off-State Current 0.1mA | ||
Peak On-State Voltage 1.6V | ||
Maximum Operating Temperature +110 °C | ||
- COO (Country of Origin):
- MX
