STMicroelectronics Through Hole, 3-pin, TRIAC, 600V, Gate Trigger 1V 600V
- RS Stock No.:
- 829-4008
- Mfr. Part No.:
- T1050H-6I
- Brand:
- STMicroelectronics
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 829-4008
- Mfr. Part No.:
- T1050H-6I
- Brand:
- STMicroelectronics
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Rated Average On-State Current | 10A | |
| Mounting Type | Through Hole | |
| Package Type | TO-220AB | |
| Maximum Gate Trigger Current | 50mA | |
| Repetitive Peak Reverse Voltage | 600V | |
| Surge Current Rating | 105A | |
| Pin Count | 3 | |
| Maximum Gate Trigger Voltage | 1V | |
| Repetitive Peak Forward Blocking Voltage | 600V | |
| Maximum Holding Current | 75mA | |
| Dimensions | 10.4 x 4.6 x 15.9mm | |
| Length | 10.4mm | |
| Width | 4.6mm | |
| Height | 15.9mm | |
| Repetitive Peak Off-State Current | 3.6mA | |
| Maximum Operating Temperature | +150 °C | |
| Peak On-State Voltage | 1.5V | |
| Minimum Operating Temperature | -40 °C | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Rated Average On-State Current 10A | ||
Mounting Type Through Hole | ||
Package Type TO-220AB | ||
Maximum Gate Trigger Current 50mA | ||
Repetitive Peak Reverse Voltage 600V | ||
Surge Current Rating 105A | ||
Pin Count 3 | ||
Maximum Gate Trigger Voltage 1V | ||
Repetitive Peak Forward Blocking Voltage 600V | ||
Maximum Holding Current 75mA | ||
Dimensions 10.4 x 4.6 x 15.9mm | ||
Length 10.4mm | ||
Width 4.6mm | ||
Height 15.9mm | ||
Repetitive Peak Off-State Current 3.6mA | ||
Maximum Operating Temperature +150 °C | ||
Peak On-State Voltage 1.5V | ||
Minimum Operating Temperature -40 °C | ||
