STMicroelectronics Through Hole, 3-pin, TRIAC, 600V, Gate Trigger 1V 600V

Unavailable
RS will no longer stock this product.
Packaging Options:
RS Stock No.:
829-2755
Mfr. Part No.:
T850H-6T
Brand:
STMicroelectronics
Find similar products by selecting one or more attributes.
Select all

Brand

STMicroelectronics

Rated Average On-State Current

8A

Mounting Type

Through Hole

Package Type

TO-220AB

Maximum Gate Trigger Current

50mA

Repetitive Peak Reverse Voltage

600V

Surge Current Rating

84A

Pin Count

3

Maximum Gate Trigger Voltage

1V

Repetitive Peak Forward Blocking Voltage

600V

Maximum Holding Current

75mA

Dimensions

10.4 x 4.6 x 15.9mm

Length

10.4mm

Width

4.6mm

Height

15.9mm

Repetitive Peak Off-State Current

3.1mA

Maximum Operating Temperature

+150 °C

Peak On-State Voltage

1.5V

Minimum Operating Temperature

-40 °C

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy