Littelfuse Through Hole, 3-pin, TRIAC, 600V, Gate Trigger 1.3V 600V

Stock information currently inaccessible
RS Stock No.:
806-2419
Mfr. Part No.:
MAC4DSM-1G
Brand:
Littelfuse
Find similar products by selecting one or more attributes.
Select all

Brand

Littelfuse

Rated Average On-State Current

4A

Mounting Type

Through Hole

Package Type

DPAK (TO-252)

Maximum Gate Trigger Current

10mA

Repetitive Peak Reverse Voltage

600V

Surge Current Rating

40A

Pin Count

3

Maximum Gate Trigger Voltage

1.3V

Repetitive Peak Forward Blocking Voltage

600V

Maximum Holding Current

15mA

Dimensions

6.73 x 2.38 x 6.35mm

Length

6.73mm

Width

2.38mm

Height

6.35mm

Maximum Operating Temperature

+125 °C

Minimum Operating Temperature

-40 °C

Repetitive Peak Off-State Current

2mA

Peak On-State Voltage

1.6V