Littelfuse Surface Mount, 3-pin, TRIAC, 600V, Gate Trigger 1.3V 600V
- RS Stock No.:
- 806-2390
- Mfr. Part No.:
- MAC4DCMT4G
- Brand:
- Littelfuse
Stock information currently inaccessible
- RS Stock No.:
- 806-2390
- Mfr. Part No.:
- MAC4DCMT4G
- Brand:
- Littelfuse
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Littelfuse | |
| Rated Average On-State Current | 4A | |
| Mounting Type | Surface Mount | |
| Package Type | DPAK (TO-252) | |
| Maximum Gate Trigger Current | 35mA | |
| Repetitive Peak Reverse Voltage | 600V | |
| Surge Current Rating | 40A | |
| Pin Count | 3 | |
| Maximum Gate Trigger Voltage | 1.3V | |
| Repetitive Peak Forward Blocking Voltage | 600V | |
| Maximum Holding Current | 35mA | |
| Dimensions | 6.73 x 6.22 x 2.38mm | |
| Length | 6.73mm | |
| Width | 6.22mm | |
| Height | 2.38mm | |
| Peak On-State Voltage | 1.6V | |
| Maximum Operating Temperature | +125 °C | |
| Minimum Operating Temperature | -40 °C | |
| Repetitive Peak Off-State Current | 2mA | |
| Select all | ||
|---|---|---|
Brand Littelfuse | ||
Rated Average On-State Current 4A | ||
Mounting Type Surface Mount | ||
Package Type DPAK (TO-252) | ||
Maximum Gate Trigger Current 35mA | ||
Repetitive Peak Reverse Voltage 600V | ||
Surge Current Rating 40A | ||
Pin Count 3 | ||
Maximum Gate Trigger Voltage 1.3V | ||
Repetitive Peak Forward Blocking Voltage 600V | ||
Maximum Holding Current 35mA | ||
Dimensions 6.73 x 6.22 x 2.38mm | ||
Length 6.73mm | ||
Width 6.22mm | ||
Height 2.38mm | ||
Peak On-State Voltage 1.6V | ||
Maximum Operating Temperature +125 °C | ||
Minimum Operating Temperature -40 °C | ||
Repetitive Peak Off-State Current 2mA | ||
