Littelfuse Through Hole, 3-pin, TRIAC, 800V, Gate Trigger 1.5V 800V

Stock information currently inaccessible
Packaging Options:
RS Stock No.:
806-2371
Mfr. Part No.:
MAC15NG
Brand:
Littelfuse
Find similar products by selecting one or more attributes.
Select all

Brand

Littelfuse

Rated Average On-State Current

15A

Mounting Type

Through Hole

Package Type

TO-220AB

Maximum Gate Trigger Current

35mA

Repetitive Peak Reverse Voltage

800V

Surge Current Rating

150A

Pin Count

3

Maximum Gate Trigger Voltage

1.5V

Repetitive Peak Forward Blocking Voltage

800V

Maximum Holding Current

40mA

Dimensions

10.28 x 4.82 x 15.75mm

Length

10.28mm

Width

4.82mm

Height

15.75mm

Maximum Operating Temperature

+125 °C

Peak On-State Voltage

1.6V

Repetitive Peak Off-State Current

2mA

Minimum Operating Temperature

-40 °C

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy