STMicroelectronics Through Hole, 3-pin, TRIAC, 800V, Gate Trigger 1.3V 800V

Stock information currently inaccessible
Packaging Options:
RS Stock No.:
791-7986
Mfr. Part No.:
T635T-8T
Brand:
STMicroelectronics
Find similar products by selecting one or more attributes.
Select all

Brand

STMicroelectronics

Rated Average On-State Current

6A

Mounting Type

Through Hole

Package Type

TO-220AB

Maximum Gate Trigger Current

35mA

Repetitive Peak Reverse Voltage

800V

Surge Current Rating

47A

Pin Count

3

Maximum Gate Trigger Voltage

1.3V

Repetitive Peak Forward Blocking Voltage

800V

Maximum Holding Current

40mA

Dimensions

10.4 x 4.6 x 15.75mm

Length

10.4mm

Width

4.6mm

Height

15.75mm

Maximum Operating Temperature

+150 °C

Minimum Operating Temperature

-40 °C

Peak On-State Voltage

1.55V