WeEn Semiconductors Co., Ltd Through Hole, 3-pin, TRIAC, 800V, Gate Trigger 1.5V 800V

Stock information currently inaccessible
Packaging Options:
RS Stock No.:
198-4331
Mfr. Part No.:
BTA216-800B,127
Brand:
WeEn Semiconductors Co., Ltd
Find similar products by selecting one or more attributes.
Select all

Brand

WeEn Semiconductors Co., Ltd

Rated Average On-State Current

16A

Mounting Type

Through Hole

Package Type

TO-220AB

Maximum Gate Trigger Current

50mA

Repetitive Peak Reverse Voltage

800V

Surge Current Rating

150A

Pin Count

3

Maximum Gate Trigger Voltage

1.5V

Repetitive Peak Forward Blocking Voltage

800V

Maximum Holding Current

60mA

Dimensions

10.3 x 4.7 x 9.4mm

Length

10.3mm

Width

4.7mm

Height

9.4mm

Minimum Operating Temperature

-40 °C

Maximum Operating Temperature

+125 °C

Peak On-State Voltage

1.5V

Repetitive Peak Off-State Current

0.5mA

COO (Country of Origin):
CN

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy