STMicroelectronics Surface Mount, 3-pin, TRIAC, 800V, Gate Trigger 1.1V
- RS Stock No.:
- 192-4889
- Mfr. Part No.:
- ACST310-8B
- Brand:
- STMicroelectronics
Stock information currently inaccessible
- RS Stock No.:
- 192-4889
- Mfr. Part No.:
- ACST310-8B
- Brand:
- STMicroelectronics
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Rated Average On-State Current | 3A | |
| Mounting Type | Surface Mount | |
| Package Type | DPAK | |
| Maximum Gate Trigger Current | 10mA | |
| Repetitive Peak Reverse Voltage | 800V | |
| Surge Current Rating | 21A | |
| Pin Count | 3 | |
| Maximum Gate Trigger Voltage | 1.1V | |
| Maximum Holding Current | 20mA | |
| Dimensions | 6.73 x 6.22 x 2.4mm | |
| Length | 6.73mm | |
| Width | 6.22mm | |
| Height | 2.4mm | |
| Minimum Operating Temperature | -40 °C | |
| Maximum Operating Temperature | +125 °C | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Rated Average On-State Current 3A | ||
Mounting Type Surface Mount | ||
Package Type DPAK | ||
Maximum Gate Trigger Current 10mA | ||
Repetitive Peak Reverse Voltage 800V | ||
Surge Current Rating 21A | ||
Pin Count 3 | ||
Maximum Gate Trigger Voltage 1.1V | ||
Maximum Holding Current 20mA | ||
Dimensions 6.73 x 6.22 x 2.4mm | ||
Length 6.73mm | ||
Width 6.22mm | ||
Height 2.4mm | ||
Minimum Operating Temperature -40 °C | ||
Maximum Operating Temperature +125 °C | ||
- COO (Country of Origin):
- CN
The ACST310-8B belongs to the ACS™ / ACST power switch family built with A.S.D.®(application specific discrete) technology. This high performance device is suited to home appliances or industrial systems and drives loads up to 3 A. This ACST310-8B switch embeds a Triac structure with a high voltage clamping device able to absorb the inductive turn-off energy and withstand line transients.The component needs a low gate current to be activated (IGT max. 10 mA) and still shows a high electrical noise immunity.
AC switch with self over voltage protection
Microcontroller direct driven (low gate current max. 10 mA)
Three quadrants (Q1, Q2 and Q3)
Microcontroller direct driven (low gate current max. 10 mA)
Three quadrants (Q1, Q2 and Q3)
