Sanken Electric Through Hole, 3-pin, TRIAC, 600V, Gate Trigger 1.5V 600V
- RS Stock No.:
- 177-4920
- Mfr. Part No.:
- TMA126S-L
- Brand:
- Sanken Electric
Subtotal (1 bag of 500 units)*
£797.00
(exc. VAT)
£956.50
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit | Per Bag* |
|---|---|---|
| 500 + | £1.594 | £797.00 |
*price indicative
- RS Stock No.:
- 177-4920
- Mfr. Part No.:
- TMA126S-L
- Brand:
- Sanken Electric
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Sanken Electric | |
| Mounting Type | Through Hole | |
| Package Type | TO-220F | |
| Maximum Gate Trigger Current | 30mA | |
| Repetitive Peak Reverse Voltage | 600V | |
| Surge Current Rating | 126A | |
| Pin Count | 3 | |
| Maximum Gate Trigger Voltage | 1.5V | |
| Repetitive Peak Forward Blocking Voltage | 600V | |
| Dimensions | 10 x 4.2 x 8.5mm | |
| Length | 10mm | |
| Width | 4.2mm | |
| Height | 8.5mm | |
| Maximum Operating Temperature | +125 °C | |
| Repetitive Peak Off-State Current | 0.1mA | |
| Minimum Operating Temperature | -40 °C | |
| Peak On-State Voltage | 1.5V | |
| Select all | ||
|---|---|---|
Brand Sanken Electric | ||
Mounting Type Through Hole | ||
Package Type TO-220F | ||
Maximum Gate Trigger Current 30mA | ||
Repetitive Peak Reverse Voltage 600V | ||
Surge Current Rating 126A | ||
Pin Count 3 | ||
Maximum Gate Trigger Voltage 1.5V | ||
Repetitive Peak Forward Blocking Voltage 600V | ||
Dimensions 10 x 4.2 x 8.5mm | ||
Length 10mm | ||
Width 4.2mm | ||
Height 8.5mm | ||
Maximum Operating Temperature +125 °C | ||
Repetitive Peak Off-State Current 0.1mA | ||
Minimum Operating Temperature -40 °C | ||
Peak On-State Voltage 1.5V | ||
- COO (Country of Origin):
- JP
