WeEn Semiconductors Co., Ltd Through Hole, 3-pin, TRIAC, 800V, Gate Trigger 1.5V 800V
- RS Stock No.:
- 168-9400
- Mfr. Part No.:
- BT138X-800,127
- Brand:
- WeEn Semiconductors Co., Ltd
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 168-9400
- Mfr. Part No.:
- BT138X-800,127
- Brand:
- WeEn Semiconductors Co., Ltd
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | WeEn Semiconductors Co., Ltd | |
| Rated Average On-State Current | 12A | |
| Mounting Type | Through Hole | |
| Package Type | TO-220F | |
| Maximum Gate Trigger Current | 70mA | |
| Repetitive Peak Reverse Voltage | 800V | |
| Surge Current Rating | 105A | |
| Pin Count | 3 | |
| Maximum Gate Trigger Voltage | 1.5V | |
| Repetitive Peak Forward Blocking Voltage | 800V | |
| Maximum Holding Current | 30mA | |
| Dimensions | 10.3 x 4.6 x 9.3mm | |
| Length | 10.3mm | |
| Width | 4.6mm | |
| Height | 9.3mm | |
| Repetitive Peak Off-State Current | 0.5mA | |
| Minimum Operating Temperature | -40 °C | |
| Peak On-State Voltage | 1.65V | |
| Maximum Operating Temperature | +125 °C | |
| Select all | ||
|---|---|---|
Brand WeEn Semiconductors Co., Ltd | ||
Rated Average On-State Current 12A | ||
Mounting Type Through Hole | ||
Package Type TO-220F | ||
Maximum Gate Trigger Current 70mA | ||
Repetitive Peak Reverse Voltage 800V | ||
Surge Current Rating 105A | ||
Pin Count 3 | ||
Maximum Gate Trigger Voltage 1.5V | ||
Repetitive Peak Forward Blocking Voltage 800V | ||
Maximum Holding Current 30mA | ||
Dimensions 10.3 x 4.6 x 9.3mm | ||
Length 10.3mm | ||
Width 4.6mm | ||
Height 9.3mm | ||
Repetitive Peak Off-State Current 0.5mA | ||
Minimum Operating Temperature -40 °C | ||
Peak On-State Voltage 1.65V | ||
Maximum Operating Temperature +125 °C | ||
