STMicroelectronics Through Hole, 3-pin, TRIAC, 600V, Gate Trigger 1V 600V

Unavailable
RS will no longer stock this product.
RS Stock No.:
168-8600
Mfr. Part No.:
T1050H-6I
Brand:
STMicroelectronics
Find similar products by selecting one or more attributes.
Select all

Brand

STMicroelectronics

Rated Average On-State Current

10A

Mounting Type

Through Hole

Package Type

TO-220AB

Maximum Gate Trigger Current

50mA

Repetitive Peak Reverse Voltage

600V

Surge Current Rating

105A

Pin Count

3

Maximum Gate Trigger Voltage

1V

Repetitive Peak Forward Blocking Voltage

600V

Maximum Holding Current

75mA

Dimensions

10.4 x 4.6 x 15.9mm

Length

10.4mm

Width

4.6mm

Height

15.9mm

Peak On-State Voltage

1.5V

Minimum Operating Temperature

-40 °C

Repetitive Peak Off-State Current

3.6mA

Maximum Operating Temperature

+150 °C

COO (Country of Origin):
CN