STMicroelectronics Through Hole, 3-pin, TRIAC, 600V, Gate Trigger 1.3V 600V

Unavailable
RS will no longer stock this product.
RS Stock No.:
168-6841
Mfr. Part No.:
BTB06-600CWRG
Brand:
STMicroelectronics
Find similar products by selecting one or more attributes.
Select all

Brand

STMicroelectronics

Rated Average On-State Current

6A

Mounting Type

Through Hole

Package Type

TO-220AB

Maximum Gate Trigger Current

35mA

Repetitive Peak Reverse Voltage

600V

Surge Current Rating

63A

Pin Count

3

Maximum Gate Trigger Voltage

1.3V

Repetitive Peak Forward Blocking Voltage

600V

Maximum Holding Current

35mA

Dimensions

10.4 x 4.6 x 9.15mm

Length

10.4mm

Width

4.6mm

Height

9.15mm

Maximum Operating Temperature

+125 °C

Repetitive Peak Off-State Current

0.005mA

Minimum Operating Temperature

-40 °C

Peak On-State Voltage

1.55V

COO (Country of Origin):
MY