STMicroelectronics Through Hole, 3-pin, TRIAC, 600V, Gate Trigger 1.5V 600V

Unavailable
RS will no longer stock this product.
RS Stock No.:
168-6838
Mfr. Part No.:
BTA06-600TRG
Brand:
STMicroelectronics
Find similar products by selecting one or more attributes.
Select all

Brand

STMicroelectronics

Rated Average On-State Current

6A

Mounting Type

Through Hole

Package Type

TO-220AB

Maximum Gate Trigger Current

5mA

Repetitive Peak Reverse Voltage

600V

Surge Current Rating

63A

Pin Count

3

Maximum Gate Trigger Voltage

1.5V

Repetitive Peak Forward Blocking Voltage

600V

Maximum Holding Current

15mA

Dimensions

10.5 x 4.82 x 9.02mm

Length

10.5mm

Width

4.82mm

Height

9.02mm

Minimum Operating Temperature

-40 °C

Repetitive Peak Off-State Current

0.01mA

Maximum Operating Temperature

+110 °C

Peak On-State Voltage

1.65V