STMicroelectronics Through Hole, 3-pin, TRIAC, Gate Trigger 1.3V
- RS Stock No.:
- 168-5868
- Mfr. Part No.:
- T435T-600FP
- Brand:
- STMicroelectronics
Stock information currently inaccessible
- RS Stock No.:
- 168-5868
- Mfr. Part No.:
- T435T-600FP
- Brand:
- STMicroelectronics
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Rated Average On-State Current | 4A | |
| Mounting Type | Through Hole | |
| Package Type | TO-220ABFP | |
| Maximum Gate Trigger Current | 35mA | |
| Surge Current Rating | 32A | |
| Pin Count | 3 | |
| Maximum Gate Trigger Voltage | 1.3V | |
| Maximum Holding Current | 35mA | |
| Dimensions | 10.4 x 4.6 x 16.4mm | |
| Length | 10.4mm | |
| Width | 4.6mm | |
| Height | 16.4mm | |
| Minimum Operating Temperature | -40 °C | |
| Repetitive Peak Off-State Current | 5µA | |
| Maximum Operating Temperature | +125 °C | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Rated Average On-State Current 4A | ||
Mounting Type Through Hole | ||
Package Type TO-220ABFP | ||
Maximum Gate Trigger Current 35mA | ||
Surge Current Rating 32A | ||
Pin Count 3 | ||
Maximum Gate Trigger Voltage 1.3V | ||
Maximum Holding Current 35mA | ||
Dimensions 10.4 x 4.6 x 16.4mm | ||
Length 10.4mm | ||
Width 4.6mm | ||
Height 16.4mm | ||
Minimum Operating Temperature -40 °C | ||
Repetitive Peak Off-State Current 5µA | ||
Maximum Operating Temperature +125 °C | ||
- COO (Country of Origin):
- CN
