WeEn Semiconductors Co., Ltd Through Hole, 3-pin, TRIAC, 800V, Gate Trigger 1.5V 800V

Unavailable
RS will no longer stock this product.
RS Stock No.:
166-1298
Mfr. Part No.:
BT134-800
Brand:
WeEn Semiconductors Co., Ltd
Find similar products by selecting one or more attributes.
Select all

Brand

WeEn Semiconductors Co., Ltd

Rated Average On-State Current

4A

Mounting Type

Through Hole

Package Type

SIP

Maximum Gate Trigger Current

70mA

Repetitive Peak Reverse Voltage

800V

Surge Current Rating

27A

Pin Count

3

Maximum Gate Trigger Voltage

1.5V

Repetitive Peak Forward Blocking Voltage

800V

Maximum Holding Current

15mA

Dimensions

7.8 x 2.8 x 11.1mm

Length

7.8mm

Width

2.8mm

Height

11.1mm

Peak On-State Voltage

1.7V

Repetitive Peak Off-State Current

0.5mA