WeEn Semiconductors Co., Ltd Surface Mount, 3+Tab-pin, TRIAC, 600V, Gate Trigger 0.4V 600V

Discontinued
RS Stock No.:
165-9946
Mfr. Part No.:
BT134W-600D,115
Brand:
WeEn Semiconductors Co., Ltd
Find similar products by selecting one or more attributes.
Select all

Brand

WeEn Semiconductors Co., Ltd

Rated Average On-State Current

1A

Mounting Type

Surface Mount

Package Type

SOT-223

Maximum Gate Trigger Current

10mA

Repetitive Peak Reverse Voltage

600V

Surge Current Rating

11A

Pin Count

3+Tab

Maximum Gate Trigger Voltage

0.4V

Repetitive Peak Forward Blocking Voltage

600V

Maximum Holding Current

10mA

Dimensions

6.7 x 3.7 x 1.8mm

Length

6.7mm

Width

3.7mm

Height

1.8mm

Repetitive Peak Off-State Current

0.5mA

Peak On-State Voltage

1.5V

Maximum Operating Temperature

+125 °C