STMicroelectronics Surface Mount, 3-pin, TRIAC, 600V, Gate Trigger 1.3V 600V
- RS Stock No.:
- 165-7781
- Mfr. Part No.:
- T810-600G-TR
- Brand:
- STMicroelectronics
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 165-7781
- Mfr. Part No.:
- T810-600G-TR
- Brand:
- STMicroelectronics
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Rated Average On-State Current | 8A | |
| Mounting Type | Surface Mount | |
| Package Type | D2PAK (TO-263) | |
| Maximum Gate Trigger Current | 10mA | |
| Repetitive Peak Reverse Voltage | 600V | |
| Surge Current Rating | 84A | |
| Pin Count | 3 | |
| Maximum Gate Trigger Voltage | 1.3V | |
| Repetitive Peak Forward Blocking Voltage | 600V | |
| Maximum Holding Current | 15mA | |
| Dimensions | 10.28 x 9.35 x 4.6mm | |
| Length | 10.28mm | |
| Width | 9.35mm | |
| Height | 4.6mm | |
| Peak On-State Voltage | 1.55V | |
| Repetitive Peak Off-State Current | 0.005mA | |
| Minimum Operating Temperature | -40 °C | |
| Maximum Operating Temperature | +125 °C | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Rated Average On-State Current 8A | ||
Mounting Type Surface Mount | ||
Package Type D2PAK (TO-263) | ||
Maximum Gate Trigger Current 10mA | ||
Repetitive Peak Reverse Voltage 600V | ||
Surge Current Rating 84A | ||
Pin Count 3 | ||
Maximum Gate Trigger Voltage 1.3V | ||
Repetitive Peak Forward Blocking Voltage 600V | ||
Maximum Holding Current 15mA | ||
Dimensions 10.28 x 9.35 x 4.6mm | ||
Length 10.28mm | ||
Width 9.35mm | ||
Height 4.6mm | ||
Peak On-State Voltage 1.55V | ||
Repetitive Peak Off-State Current 0.005mA | ||
Minimum Operating Temperature -40 °C | ||
Maximum Operating Temperature +125 °C | ||
- COO (Country of Origin):
- MY
