STMicroelectronics Surface Mount, 3-pin, TRIAC, 600V, Gate Trigger 1.3V 600V

Stock information currently inaccessible
RS Stock No.:
165-7489
Mfr. Part No.:
T2535-600G-TR
Brand:
STMicroelectronics
Find similar products by selecting one or more attributes.
Select all

Brand

STMicroelectronics

Rated Average On-State Current

25A

Mounting Type

Surface Mount

Package Type

D2PAK (TO-263)

Maximum Gate Trigger Current

35mA

Repetitive Peak Reverse Voltage

600V

Surge Current Rating

260A

Pin Count

3

Maximum Gate Trigger Voltage

1.3V

Repetitive Peak Forward Blocking Voltage

600V

Maximum Holding Current

80mA

Dimensions

10.28 x 9.35 x 4.6mm

Length

10.28mm

Width

9.35mm

Height

4.6mm

Maximum Operating Temperature

+125 °C

Minimum Operating Temperature

-40 °C

Repetitive Peak Off-State Current

3mA

Peak On-State Voltage

1.55V

COO (Country of Origin):
MY

TRIAC, 25A to 40A, STMicroelectronics


TRIACs, STMicroelectronics