STMicroelectronics Through Hole, 3-pin, TRIAC, Gate Trigger 1.3V
- RS Stock No.:
- 165-6807
- Mfr. Part No.:
- Z0109MA 5AL2
- Brand:
- STMicroelectronics
Stock information currently inaccessible
- RS Stock No.:
- 165-6807
- Mfr. Part No.:
- Z0109MA 5AL2
- Brand:
- STMicroelectronics
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Rated Average On-State Current | 1A | |
| Mounting Type | Through Hole | |
| Package Type | TO-92 | |
| Maximum Gate Trigger Current | 10mA | |
| Surge Current Rating | 8.5A | |
| Pin Count | 3 | |
| Maximum Gate Trigger Voltage | 1.3V | |
| Maximum Holding Current | 10mA | |
| Dimensions | 4.7 x 3.7 x 4.4mm | |
| Length | 4.7mm | |
| Width | 3.7mm | |
| Height | 4.4mm | |
| Minimum Operating Temperature | -40 °C | |
| Maximum Operating Temperature | +125 °C | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Rated Average On-State Current 1A | ||
Mounting Type Through Hole | ||
Package Type TO-92 | ||
Maximum Gate Trigger Current 10mA | ||
Surge Current Rating 8.5A | ||
Pin Count 3 | ||
Maximum Gate Trigger Voltage 1.3V | ||
Maximum Holding Current 10mA | ||
Dimensions 4.7 x 3.7 x 4.4mm | ||
Length 4.7mm | ||
Width 3.7mm | ||
Height 4.4mm | ||
Minimum Operating Temperature -40 °C | ||
Maximum Operating Temperature +125 °C | ||
- COO (Country of Origin):
- CN
