STMicroelectronics Through Hole, 3-pin, TRIAC, 600V, Gate Trigger 1.3V 600V
- RS Stock No.:
- 145-9591
- Mfr. Part No.:
- Z0405MF 1AA2
- Brand:
- STMicroelectronics
Subtotal (1 bag of 250 units)*
£121.25
(exc. VAT)
£145.50
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit | Per Bag* |
|---|---|---|
| 250 + | £0.485 | £121.25 |
*price indicative
- RS Stock No.:
- 145-9591
- Mfr. Part No.:
- Z0405MF 1AA2
- Brand:
- STMicroelectronics
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Rated Average On-State Current | 4A | |
| Mounting Type | Through Hole | |
| Package Type | TO-202 | |
| Maximum Gate Trigger Current | 5mA | |
| Repetitive Peak Reverse Voltage | 600V | |
| Surge Current Rating | 21A | |
| Pin Count | 3 | |
| Maximum Gate Trigger Voltage | 1.3V | |
| Repetitive Peak Forward Blocking Voltage | 600V | |
| Maximum Holding Current | 5mA | |
| Dimensions | 10.1 x 4.5 x 7.3mm | |
| Length | 10.1mm | |
| Width | 4.5mm | |
| Height | 7.3mm | |
| Minimum Operating Temperature | -40 °C | |
| Repetitive Peak Off-State Current | 0.005mA | |
| Maximum Operating Temperature | +125 °C | |
| Peak On-State Voltage | 2V | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Rated Average On-State Current 4A | ||
Mounting Type Through Hole | ||
Package Type TO-202 | ||
Maximum Gate Trigger Current 5mA | ||
Repetitive Peak Reverse Voltage 600V | ||
Surge Current Rating 21A | ||
Pin Count 3 | ||
Maximum Gate Trigger Voltage 1.3V | ||
Repetitive Peak Forward Blocking Voltage 600V | ||
Maximum Holding Current 5mA | ||
Dimensions 10.1 x 4.5 x 7.3mm | ||
Length 10.1mm | ||
Width 4.5mm | ||
Height 7.3mm | ||
Minimum Operating Temperature -40 °C | ||
Repetitive Peak Off-State Current 0.005mA | ||
Maximum Operating Temperature +125 °C | ||
Peak On-State Voltage 2V | ||
- COO (Country of Origin):
- MY
