Renesas Electronics Through Hole, 3-pin, TRIAC, Gate Trigger 1.5V 600V
- RS Stock No.:
- 124-3661
- Mfr. Part No.:
- BCR5PM-12LA-1#B00
- Brand:
- Renesas Electronics
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 124-3661
- Mfr. Part No.:
- BCR5PM-12LA-1#B00
- Brand:
- Renesas Electronics
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Renesas Electronics | |
| Rated Average On-State Current | 5A | |
| Mounting Type | Through Hole | |
| Package Type | TO-220F | |
| Maximum Gate Trigger Current | 20mA | |
| Surge Current Rating | 50A | |
| Pin Count | 3 | |
| Maximum Gate Trigger Voltage | 1.5V | |
| Repetitive Peak Forward Blocking Voltage | 600V | |
| Dimensions | 10.5 x 4.5 x 17mm | |
| Length | 10.5mm | |
| Width | 4.5mm | |
| Height | 17mm | |
| Minimum Operating Temperature | -40 °C | |
| Peak On-State Voltage | 1.6V | |
| Repetitive Peak Off-State Current | 2mA | |
| Maximum Operating Temperature | +125 °C | |
| Select all | ||
|---|---|---|
Brand Renesas Electronics | ||
Rated Average On-State Current 5A | ||
Mounting Type Through Hole | ||
Package Type TO-220F | ||
Maximum Gate Trigger Current 20mA | ||
Surge Current Rating 50A | ||
Pin Count 3 | ||
Maximum Gate Trigger Voltage 1.5V | ||
Repetitive Peak Forward Blocking Voltage 600V | ||
Dimensions 10.5 x 4.5 x 17mm | ||
Length 10.5mm | ||
Width 4.5mm | ||
Height 17mm | ||
Minimum Operating Temperature -40 °C | ||
Peak On-State Voltage 1.6V | ||
Repetitive Peak Off-State Current 2mA | ||
Maximum Operating Temperature +125 °C | ||
- COO (Country of Origin):
- JP
