Renesas Electronics Through Hole, 3-pin, TRIAC, Gate Trigger 2V 600V

Unavailable
RS will no longer stock this product.
Packaging Options:
RS Stock No.:
124-3656
Mfr. Part No.:
BCR25CM-12LB#BB0
Brand:
Renesas Electronics
Find similar products by selecting one or more attributes.
Select all

Brand

Renesas Electronics

Rated Average On-State Current

25A

Mounting Type

Through Hole

Package Type

TO-220AB

Maximum Gate Trigger Current

50mA

Surge Current Rating

250A

Pin Count

3

Maximum Gate Trigger Voltage

2V

Repetitive Peak Forward Blocking Voltage

600V

Dimensions

9.9 x 4.5 x 15.7mm

Length

9.9mm

Width

4.5mm

Height

15.7mm

Repetitive Peak Off-State Current

5mA

Maximum Operating Temperature

+150 °C

Minimum Operating Temperature

-40 °C

Peak On-State Voltage

1.5V

COO (Country of Origin):
JP