Renesas Electronics Through Hole, 3-pin, TRIAC, Gate Trigger 1.5V 800V

Stock information currently inaccessible
Packaging Options:
RS Stock No.:
124-3654
Mfr. Part No.:
BCR16PM-14LG#B00
Brand:
Renesas Electronics
Find similar products by selecting one or more attributes.
Select all

Brand

Renesas Electronics

Rated Average On-State Current

16A

Mounting Type

Through Hole

Package Type

TO-220F

Maximum Gate Trigger Current

30mA

Surge Current Rating

160A

Pin Count

3

Maximum Gate Trigger Voltage

1.5V

Repetitive Peak Forward Blocking Voltage

800V

Dimensions

10.5 x 4.5 x 17mm

Length

10.5mm

Width

4.5mm

Height

17mm

Maximum Operating Temperature

+150 °C

Repetitive Peak Off-State Current

5mA

Minimum Operating Temperature

-40 °C

Peak On-State Voltage

1.5V