Fagor Electronica Through Hole, 3-pin, TRIAC, 600V, Gate Trigger 1.3V 600V

Stock information currently inaccessible
Packaging Options:
RS Stock No.:
123-1496
Mfr. Part No.:
FT2516MJ TU
Brand:
Fagor Electronica
Find similar products by selecting one or more attributes.
Select all

Brand

Fagor Electronica

Rated Average On-State Current

25A

Mounting Type

Through Hole

Package Type

TO-220AB

Maximum Gate Trigger Current

50mA

Repetitive Peak Reverse Voltage

600V

Pin Count

3

Maximum Gate Trigger Voltage

1.3V

Repetitive Peak Forward Blocking Voltage

600V

Maximum Holding Current

75mA

Dimensions

10.24 x 4.62 x 15.68mm

Length

10.24mm

Width

4.62mm

Height

15.68mm

Maximum Operating Temperature

+125 °C

Peak On-State Voltage

1.55V

Minimum Operating Temperature

-40 °C

Repetitive Peak Off-State Current

3mA

COO (Country of Origin):
TH

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy