Fagor Electronica Through Hole, 3-pin, TRIAC, 600V, Gate Trigger 1.3V 600V

Stock information currently inaccessible
RS Stock No.:
123-1481
Mfr. Part No.:
FT0816MJ TU
Brand:
Fagor Electronica
Find similar products by selecting one or more attributes.
Select all

Brand

Fagor Electronica

Rated Average On-State Current

8A

Mounting Type

Through Hole

Package Type

TO-220AB

Maximum Gate Trigger Current

50mA

Repetitive Peak Reverse Voltage

600V

Pin Count

3

Maximum Gate Trigger Voltage

1.3V

Repetitive Peak Forward Blocking Voltage

600V

Maximum Holding Current

50mA

Dimensions

10.24 x 4.62 x 15.68mm

Length

10.24mm

Width

4.62mm

Height

15.68mm

Repetitive Peak Off-State Current

1mA

Maximum Operating Temperature

+125 °C

Minimum Operating Temperature

-40 °C

Peak On-State Voltage

1.6V

COO (Country of Origin):
TH