Fagor Electronica Through Hole, 3-pin, TRIAC, 600V, Gate Trigger 1.3V 600V

Stock information currently inaccessible
Packaging Options:
RS Stock No.:
123-1472
Mfr. Part No.:
FT0407MH TU
Brand:
Fagor Electronica
Find similar products by selecting one or more attributes.
Select all

Brand

Fagor Electronica

Rated Average On-State Current

4A

Mounting Type

Through Hole

Package Type

TO-220AB

Maximum Gate Trigger Current

5mA

Repetitive Peak Reverse Voltage

600V

Pin Count

3

Maximum Gate Trigger Voltage

1.3V

Repetitive Peak Forward Blocking Voltage

600V

Maximum Holding Current

15mA

Dimensions

10.36 x 4.67 x 15.35mm

Length

10.36mm

Width

4.67mm

Height

15.35mm

Minimum Operating Temperature

-40 °C

Peak On-State Voltage

1.6V

Maximum Operating Temperature

+125 °C

Repetitive Peak Off-State Current

0.5mA

COO (Country of Origin):
TH