Renesas Electronics Through Hole, 2+Tab-pin, TRIAC, 600V, Gate Trigger 1.5V 600V

Stock information currently inaccessible
Packaging Options:
RS Stock No.:
121-6889
Mfr. Part No.:
BCR8PM-12LA#B00
Brand:
Renesas Electronics
Find similar products by selecting one or more attributes.
Select all

Brand

Renesas Electronics

Rated Average On-State Current

8A

Mounting Type

Through Hole

Package Type

TO-220F

Maximum Gate Trigger Current

30mA

Repetitive Peak Reverse Voltage

600V

Surge Current Rating

80A

Pin Count

2+Tab

Maximum Gate Trigger Voltage

1.5V

Repetitive Peak Forward Blocking Voltage

600V

Dimensions

10.5 x 4.5 x 17mm

Length

10.5mm

Width

4.5mm

Height

17mm

Minimum Operating Temperature

-40 °C

Peak On-State Voltage

1.6V

Maximum Operating Temperature

+125 °C

Repetitive Peak Off-State Current

2mA

COO (Country of Origin):
CN

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy