STMicroelectronics Through Hole, 3-pin, TRIAC, Gate Trigger 1.3V

Stock information currently inaccessible
RS Stock No.:
110-6592
Mfr. Part No.:
T435T-600FP
Brand:
STMicroelectronics
Find similar products by selecting one or more attributes.
Select all

Brand

STMicroelectronics

Rated Average On-State Current

4A

Mounting Type

Through Hole

Package Type

TO-220ABFP

Maximum Gate Trigger Current

35mA

Surge Current Rating

32A

Pin Count

3

Maximum Gate Trigger Voltage

1.3V

Maximum Holding Current

35mA

Dimensions

10.4 x 4.6 x 16.4mm

Length

10.4mm

Width

4.6mm

Height

16.4mm

Minimum Operating Temperature

-40 °C

Repetitive Peak Off-State Current

5µA

Maximum Operating Temperature

+125 °C