Legrand Denmark to Denmark Adapter, Rated At 16A
- RS Stock No.:
- 293-7982
- Mfr. Part No.:
- 0 900 34
- Brand:
- Legrand
Image representative of range
Subtotal (1 unit)*
£15.58
(exc. VAT)
£18.70
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 10 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £15.58 |
*price indicative
- RS Stock No.:
- 293-7982
- Mfr. Part No.:
- 0 900 34
- Brand:
- Legrand
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Legrand | |
| Converter Type | Adapter | |
| Country 1 | Denmark | |
| Country 2 | Denmark | |
| Type 1 Connector | 2P+E | |
| Current Rating | 16A | |
| Select all | ||
|---|---|---|
Brand Legrand | ||
Converter Type Adapter | ||
Country 1 Denmark | ||
Country 2 Denmark | ||
Type 1 Connector 2P+E | ||
Current Rating 16A | ||
- COO (Country of Origin):
- FR
2 pole + earth adapters - 20 A
Adapter for connecting 1 2P+E 16A plug to a 20A socket. This adapter lets you connect a device whose plug is of a different pin from the socket to which it will be connected.
Features:
These adapters receive 2 P + E 10/16 A for adapting to a 2 P + E 20 A socket.
Available with one or two 2 P + E 10/16 A outputs.
Available with one or two 2 P + E 10/16 A outputs.
Related links
- LK France to Denmark Adapter, Rated At 13A
- SKROSS Australia Europe Switzerland USA to Denmark Rated At 16A
- Legrand France to Germany Travel Adapter, Rated At 16A
- Legrand Europe to USA Travel Adapter, Rated At 16A
- Bachmann USA to Denmark Travel Adapter, Rated At 15A
- SKROSS Denmark Israel to Europe Travel Adapter, Rated At 16A
- Legrand France to Germany Travel Adapter, Rated At 6A
- Legrand Black 2 Gang Plug Socket Outdoor Use
