Subtotal (1 unit)*
£62.20
(exc. VAT)
£74.64
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 19 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £62.20 |
*price indicative
- RS Stock No.:
- 904-511
- Mfr. Part No.:
- 30186
- Brand:
- Verbatim
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Verbatim | |
| Product Type | Charger | |
| Converter Type | Adapter | |
| Current | 1.6A | |
| Number of USB Ports | 4 | |
| Number of Sockets | 6 | |
| Voltage | 240V ac | |
| Plug Type | US | |
| Standards/Approvals | UKCA | |
| Connector Type | USB | |
| Select all | ||
|---|---|---|
Brand Verbatim | ||
Product Type Charger | ||
Converter Type Adapter | ||
Current 1.6A | ||
Number of USB Ports 4 | ||
Number of Sockets 6 | ||
Voltage 240V ac | ||
Plug Type US | ||
Standards/Approvals UKCA | ||
Connector Type USB | ||
- COO (Country of Origin):
- CN
The Verbatim universal travel adapter is a Compact solution designed to provide seamless connectivity across 180 countries. It features Advanced technology for efficient power transfer while ensuring compatibility with a variety of devices.
Utilises Advanced GaN III technology for improved efficiency and portability
Compatible with over 180 international plug types, ensuring worldwide usability
Equipped with dual retractable USB-C cables, eliminating the need for additional cords
Supports superfast charging for up to six devices simultaneously at a total output of 70W
Related links
- Verbatim Charger Europe UK, 1.7A
- brennenstuhl Travel Adapters & Converters, 2.4A
- brennenstuhl Travel Adapters & Converters, 13A
- Kopp Adapter, Rated At 16A
- brennenstuhl Travel Adapters & Converters
- SKROSS Travel Adapter Europe, 16A
- Bachmann Travel Adapter USA Denmark, 15A
- LENOVO Travel Adapters & Converters, 3A
