Verbatim Charger Europe UK, 1.7A
- RS Stock No.:
- 904-510
- Mfr. Part No.:
- 32217
- Brand:
- Verbatim
Subtotal (1 unit)*
£41.59
(exc. VAT)
£49.91
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 20 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £41.59 |
*price indicative
- RS Stock No.:
- 904-510
- Mfr. Part No.:
- 32217
- Brand:
- Verbatim
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Verbatim | |
| Product Type | Charger | |
| Converter Type | Adapter | |
| Current | 1.7A | |
| Number of USB Ports | 1 | |
| Voltage | 240V ac | |
| Connector Country A | Europe | |
| Plug Type | US | |
| Connector Country B | UK | |
| Standards/Approvals | No | |
| Connector Type | USB | |
| Select all | ||
|---|---|---|
Brand Verbatim | ||
Product Type Charger | ||
Converter Type Adapter | ||
Current 1.7A | ||
Number of USB Ports 1 | ||
Voltage 240V ac | ||
Connector Country A Europe | ||
Plug Type US | ||
Connector Country B UK | ||
Standards/Approvals No | ||
Connector Type USB | ||
- COO (Country of Origin):
- CN
The Verbatim GaN Charger is a high-performance charging solution designed for efficiency and convenience, enabling the simultaneous charging of multiple devices with an impressive output capacity.
Supports charging of up to 3 devices at a total output of 65W
Equipped with multiple ports for versatile charging options
Utilises GaN technology for improved efficiency and reduced heat generation
Features super-fast charging with multiple protocols, including USB PD 3.0
Related links
- Verbatim Charger, 1.6A
- SKROSS Travel Adapter Europe UK, 7A
- RS PRO Travel Adapter Europe UK, 13A
- SKROSS Travel Adapter Switzerland Europe USA Italy, 16A
- PowerConnections Mains Connector Converter Europe UK, 2.5A
- PowerConnections Mains Connector Converter Europe UK, 13A
- PowerConnections Mains Connector Converter Europe UK, 3A
- PowerConnections Mains Connector Converter Europe UK, 5A
