brennenstuhl Travel Adapters & Converters, 13A

Subtotal (1 unit)*

£5.26

(exc. VAT)

£6.31

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 104 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£5.26

*price indicative

RS Stock No.:
866-498
Mfr. Part No.:
1508530
Brand:
brennenstuhl
Find similar products by selecting one or more attributes.
Select all

Brand

brennenstuhl

Converter Type

Adapter

Product Type

Travel Adapters & Converters

Current

13A

Number of USB Ports

1

Number of Sockets

0

Socket Type

Type G

Plug Type

Type E, Type F

Connector Type

Type G

COO (Country of Origin):
CN
The Brennenstuhl travel adapter facilitates the use of British electrical equipment in destinations utilising an earthed socket system, ensuring seamless connectivity across various European countries.

The matt black housing incorporates at least 20% recycled material

Features a socket outlet designed for enhanced contact protection

This device does not function as a voltage or frequency converter

Max current carrying capacity is rated at 13 A

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy