brennenstuhl Travel Adapter USA, 15A
- RS Stock No.:
- 288-1769
- Distrelec Article No.:
- 110-91-855
- Mfr. Part No.:
- 1508520
- Brand:
- brennenstuhl
Subtotal (1 unit)*
£4.44
(exc. VAT)
£5.33
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 109 unit(s) shipping from 09 November 2026
- Plus 205 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £4.44 |
*price indicative
- RS Stock No.:
- 288-1769
- Distrelec Article No.:
- 110-91-855
- Mfr. Part No.:
- 1508520
- Brand:
- brennenstuhl
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | brennenstuhl | |
| Product Type | Travel Adapter | |
| Current | 15A | |
| Voltage | 250V | |
| Connector Country A | USA | |
| Plug Type | CEE 7/7 | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand brennenstuhl | ||
Product Type Travel Adapter | ||
Current 15A | ||
Voltage 250V | ||
Connector Country A USA | ||
Plug Type CEE 7/7 | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- CN
The Travel Adapter is a versatile solution for travellers needing to use electrical equipment in countries with an earthed socket system. It allows devices with USA and Japanese earthed plug systems to be used in various European countries. With a max load of 15A/250V, this adapter is not only convenient but also safe to use.
Enables use of USA and Japanese earthed plug systems in countries with earthed socket systems like DE, FR, BE, PL, NL, ES, PT, SE, FI, NO, GR, TR, AT
Max load capacity of 15A/250V for safe operation
Not a transformer or frequency converter, ensuring com
Related links
- brennenstuhl Travel Adapters & Converters
- Bachmann Travel Adapter USA Denmark, 15A
- SKROSS Travel Adapter USA China 13A
- SKROSS Travel Adapter USA China South Africa, 16A
- RS PRO Travel Adapter UK Japan Australia Europe Switzerland Europe 15A
- Legrand Travel Adapter USA Europe, 6A
- SKROSS Travel Adapter USA UK Europe China Australia, 10A
- RS PRO Travel Adapter USA UK Europe Europe Australia, 10A
