RS PRO Travel Adapter USA, Australia, UK, India, Europe Europe, United States of America, Australia, 10A

Subtotal (1 unit)*

£17.32

(exc. VAT)

£20.78

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 244 unit(s) ready to ship
  • Plus 10 unit(s) ready to ship from another location
  • Plus 500 unit(s) shipping from 25 June 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£17.32

*price indicative

RS Stock No.:
446-995
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Converter Type

Travel Adapter

Product Type

Travel Adapter

Current

10A

Number of Sockets

1

Number of USB Ports

1

Voltage

250V

Connector Country A

USA, Australia, UK, India, Europe

Connector Country B

Europe, United States of America, Australia

Plug Type

UK

Standards/Approvals

No

Connector Type

Multi-Country Type

COO (Country of Origin):
CN

RS PRO Travel Adaptor, USB-A/Type C Charging Ports


The RS PRO Travel Adaptor is a versatile solution for connecting unearthed 2-pole devices across multiple countries, including Australia, Europe, India, the UK, and the USA. It features USB-A and Type C outlets, allowing simultaneous charging of devices while using mains power.

Features and Benefits


Full copper, flame-retardant PC material and safety shutters ensure durability and safety

Compact shape makes it easy to carry and widely usable across different regions

World Adaptor with CE, FCC, UKCA certifications guarantees compliance with international standards

Applications


International travel

Portable device charging

Multi-country connectivity

Additional Information


Patented retractable plug system for easy selection of standard plug and socket connections

Dual USB ports provide a total of 2.1A charging power

Why RS PRO?


RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy