Peli 1450 Polypropylene Case, 331 mm 175 mm 409 mm
- RS Stock No.:
- 930-583
- Mfr. Part No.:
- 1450-001-150E
- Brand:
- Peli
Subtotal (1 unit)*
£201.27
(exc. VAT)
£241.52
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £201.27 |
*price indicative
- RS Stock No.:
- 930-583
- Mfr. Part No.:
- 1450-001-150E
- Brand:
- Peli
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Peli | |
| Material Type | Polypropylene | |
| Material | Polypropylene | |
| Product Type | Case | |
| Internal Height | 371mm | |
| Series | 1450 | |
| Internal Width | 258mm | |
| Internal Depth | 152mm | |
| External Height | 409mm | |
| Waterproof | No | |
| External Depth | 175mm | |
| External Width | 331mm | |
| Case Weight | 2.5kg | |
| Watertight | No | |
| Wheeled | No | |
| Hazardous Area Certification | No | |
| Standards/Approvals | No | |
| Colour | Orange | |
| IP Rating | IP67 | |
| Lockable | Yes | |
| Select all | ||
|---|---|---|
Brand Peli | ||
Material Type Polypropylene | ||
Material Polypropylene | ||
Product Type Case | ||
Internal Height 371mm | ||
Series 1450 | ||
Internal Width 258mm | ||
Internal Depth 152mm | ||
External Height 409mm | ||
Waterproof No | ||
External Depth 175mm | ||
External Width 331mm | ||
Case Weight 2.5kg | ||
Watertight No | ||
Wheeled No | ||
Hazardous Area Certification No | ||
Standards/Approvals No | ||
Colour Orange | ||
IP Rating IP67 | ||
Lockable Yes | ||
- COO (Country of Origin):
- DE
The Peli Protector Case offers robust defence for sensitive equipment, ensuring reliability in the harshest environments since 1976.
Watertight, crushproof, and dustproof construction protects equipment in various conditions
Automatic pressure equalisation valve prevents water ingress while maintaining internal pressure
Comfortable over-moulded rubber handle enhances portability during transport
Related links
- Peli 1450 Polypropylene Case, 331 mm 175 mm 409 mm
- Peli 1500 Polypropylene Case, 357 mm 175 mm 471 mm
- Peli 1200 Polypropylene Case, 246 mm 124 mm 270 mm
- Peli 1600 Polypropylene Case, 494 mm 222 mm 618 mm
- Peli 1400 Polypropylene Case, 295 mm 146 mm 347 mm
- Peli 1550 Polypropylene Case, 435 mm 216 mm 525 mm
- Peli 1450 Polypropylene Transit Case, 330 mm 173 mm 418 mm
- Peli 1740 Polypropylene Case, 409 mm 356 mm 1.122 m
