Peli 1600 Polypropylene Case, 494 mm 222 mm 618 mm
- RS Stock No.:
- 930-515
- Mfr. Part No.:
- 1600-001-150E
- Brand:
- Peli
Subtotal (1 unit)*
£358.86
(exc. VAT)
£430.63
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | £358.86 |
*price indicative
- RS Stock No.:
- 930-515
- Mfr. Part No.:
- 1600-001-150E
- Brand:
- Peli
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Peli | |
| Material | Polypropylene | |
| Product Type | Case | |
| Material Type | Polypropylene | |
| Internal Height | 546mm | |
| Series | 1600 | |
| Internal Depth | 203mm | |
| Internal Width | 420mm | |
| External Height | 618mm | |
| Waterproof | No | |
| External Depth | 222mm | |
| External Width | 494mm | |
| Watertight | No | |
| Case Weight | 5.9kg | |
| Wheeled | No | |
| Standards/Approvals | No | |
| Hazardous Area Certification | No | |
| Colour | Orange | |
| IP Rating | IP67 | |
| Lockable | Yes | |
| Select all | ||
|---|---|---|
Brand Peli | ||
Material Polypropylene | ||
Product Type Case | ||
Material Type Polypropylene | ||
Internal Height 546mm | ||
Series 1600 | ||
Internal Depth 203mm | ||
Internal Width 420mm | ||
External Height 618mm | ||
Waterproof No | ||
External Depth 222mm | ||
External Width 494mm | ||
Watertight No | ||
Case Weight 5.9kg | ||
Wheeled No | ||
Standards/Approvals No | ||
Hazardous Area Certification No | ||
Colour Orange | ||
IP Rating IP67 | ||
Lockable Yes | ||
- COO (Country of Origin):
- DE
The Peli Protector Case offers unparalleled protection for sensitive equipment in extreme conditions, ensuring safety from harsh environments encountered in both civilian and military applications.
Watertight, crushproof, and dustproof design provides maximum protection
Automatic pressure equalisation valve balances interior pressure and keeps water out
Stainless steel hardware and padlock protectors enhance security
Related links
- Peli 1600 Polypropylene Case, 494 mm 222 mm 618 mm
- Peli 1500 Polypropylene Case, 357 mm 175 mm 471 mm
- Peli 1200 Polypropylene Case, 246 mm 124 mm 270 mm
- Peli 1400 Polypropylene Case, 295 mm 146 mm 347 mm
- Peli 1450 Polypropylene Case, 331 mm 175 mm 409 mm
- Peli 1550 Polypropylene Case, 435 mm 216 mm 525 mm
- Peli 1600 Polypropylene Transit Case, 492 mm 223 mm 620 mm
- HellermannTyton Connectivity HTC Series with Welded Frame 450 mm, 618 mm
